PDP SEO Portlet

GCM188R71E105KA64J

SMD Multilayer Ceramic Capacitor, 1 uF, 25 V, 0603 [1608 Metric], ± 10%, X7R, GCM Series, 1.6 mm

Manufacturer:Murata
Avnet Manufacturer Part #: GCM188R71E105KA64J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

GCM188R71E105KA64J is a GCM series automotive-grade multilayer ceramic chip capacitor (MLCC) for automotive powertrain/safety equipment. This capacitor can be used for safety devices, such as the drive system control for engine ECU, air bags and ABS.

  • Meets AEC-Q200 requirement
  • 1µF capacitance and ±10% capacitance tolerance
  • 0603 (1608 Metric) capacitor case
  • X7R dielectric characteristic
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Sn plating is applied to the external electrodes, excellent solderability
  • High dielectric constant type

Technical Attributes

Find Similar Parts

Description Value
1 µF
± 10%
0603 [1608 Metric]
Surface Mount
Standard Terminal
X7R
125 °C
-55 °C
1.6 mm
GCM Series
0.8 mm
AEC-Q200
null
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  180,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
Need More?
USD $:
$ 0.02946
10000+
$0.02946
SubTotal:
$294.60