PDP SEO Portlet

DE1E3KX222MA4BN01F

Ceramic Suppression Capacitor, 2200 pF, ± 20%, X1 / Y1, 250 V, 250 V, Radial Leaded, Through Hole

Manufacturer:Murata
Avnet Manufacturer Part #: DE1E3KX222MA4BN01F
Secondary Manufacturer Part#: DE1E3KX222MA4BN01F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The DE1 series capacitors from Murata are IEC60384-14 class X1, Y1 safety standard certified lead type ceramic capacitors. These X/Y capacitor used for AC line filters of switching power supply, AC adaptors and primary to secondary coupling. These capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature.

  • Capacitance value range from 10pF to 4700pF
  • Rated voltage range from 250VAC to 300VAC
  • Capacitor diameter varies from 7mm to 12mm and are radial leaded
  • Temperature characteristics are classified according to JIS standard
  • Maximum operating temperature of 125°C
  • Coated with a flame retardant epoxy resin (equivalent to UL94V-0)

Technical Attributes

Find Similar Parts

Description Value
2,200 pF
± 20%
Radial Leaded
Through Hole
10 mm
85 °C
-25 °C
X1 / Y1
250 V
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532230060
Schedule B: 8532230060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.61152
2+
$0.3393
4+
$0.33756
8+
$0.33582
16+
$0.25346