SR301C474KAR
Multilayer Ceramic Capacitor, 0.47 uF, 100 V, ± 10%, Radial Leaded, X7R, 5.08 mm, SkyCap SR Series
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: SR301C474KAR
- RoHS 10 Compliant
- Tariff Charges
- Temperature Coefficients: C0G (NP0), X7R, Z5U
- 200, 100, 50 Volts (300V, 400V & 500V also available)
- Case Material: Epoxy Lead Material:
- RoHS Compliant, 100% Tin
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 µF | ||
| ± 10% | ||
| null | ||
| Radial Leaded | ||
| X7R | ||
| 0.508 mm | ||
| 5.08 mm | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| null | ||
| 7.62 mm | ||
| 7.62 mm | ||
| SkyCap SR Series | ||
| 3.81 mm | ||
| null | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |