PDP SEO Portlet

SR215C332JARTR1

Multilayer Ceramic Capacitor, 3300 pF, 50 V, ± 5%, X7R, 5.08 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR215C332JARTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
3.3 pF
null
Radial Box - 2 Pin
null
X7R
0.508 mm
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
null
3.175 mm
null
5.08 mm
5.08 mm
null
3.175 mm
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.194
3000+
$0.194
6000+
$0.19303
12000+
$0.19206
24000+
$0.19109
48000+
$0.19012
SubTotal:
$582.00