PDP SEO Portlet

SR075A181KARAP1

Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 10%, C0G / NP0, 2.54 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR075A181KARAP1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
180 pF
null
Radial Box - 2 Pin
Through Hole
null
C0G / NP0
0.508 mm
2.54 mm
125 °C
-55 °C
null
2.54 mm
null
3.81 mm
3.81 mm
null
2.54 mm
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
Need More?
USD $:
$ 0.12514
3500+
$0.12514
7000+
$0.12184
14000+
$0.11872
28000+
$0.11648
56000+
$0.11432
SubTotal:
$437.99