PDP SEO Portlet

SR071E103MARTR2

Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 20%, Z5U, 2.54 mm, Radial Box - 2 Pin

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: SR071E103MARTR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Temperature Coefficients: C0G (NP0), X7R, Z5U
  • 200, 100, 50 Volts (300V, 400V & 500V also available)
  • Case Material: Epoxy Lead Material:
  • RoHS Compliant, 100% Tin

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
null
Radial Box - 2 Pin
Through Hole
null
Z5U
0.508 mm
2.54 mm
85 °C
10 °C
null
2.54 mm
null
3.81 mm
3.81 mm
null
2.54 mm
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 11 Weeks
Price for: Each
Quantity:
Min:3500  Mult:3500  
Need More?
USD $:
$ 0.11932
3500+
$0.11932
7000+
$0.11618
14000+
$0.1132
28000+
$0.11107
56000+
$0.10901
SubTotal:
$417.62