PDP SEO Portlet

NLJB157M004R1500

Niobium Oxide Capacitor, 150 uF, 4 V, 1.5 ohm, 1411 [3528 Metric], ± 20%, Surface Mount, 3.5 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NLJB157M004R1500
Secondary Manufacturer Part#: NLJB157M004R1500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLJ Series Niobium Oxide Capacitors feature Orica non-burn technology. NLJ Series capacitors are environmentally friendly and RoHS compliant. These capacitors also offer high volumetric efficiency and CV range of 22-150µF/4-10V. NLJ Series is a lead-free solution with a capacitance tolerance of ±20%.

  • High Volumetric efficiency
  • Environmentally friendly
  • 3xreflow 260°C compatible
  • Consumer applications
  • Orica® non-burn technology
  • RoHS compliance
  • Lead-free solution
  • 6 case sizes available
  • CV range: 22-150µF / 4-10V

Technical Attributes

Find Similar Parts

Description Value
150 uF
± 20%
1411 [3528 Metric]
Surface Mount
1.5 Ohm
MSL 3 - 168 hours
105 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: