NLJB107M006R1700
Niobium Oxide Capacitor, 100 uF, 6.3 V, 1.7 ohm, 1411 [3528 Metric], ± 20%, Surface Mount, 3.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Niobium Oxide Capacitors
Avnet Manufacturer Part #: NLJB107M006R1700
Secondary Manufacturer Part#: NLJB107M006R1700
- RoHS 10 Compliant
- Tariff Charges
The NLJ Series Niobium Oxide Capacitors feature Orica non-burn technology. NLJ Series capacitors are environmentally friendly and RoHS compliant. These capacitors also offer high volumetric efficiency and CV range of 22-150µF/4-10V. NLJ Series is a lead-free solution with a capacitance tolerance of ±20%.
- High Volumetric efficiency
- Environmentally friendly
- 3xreflow 260°C compatible
- Consumer applications
- Orica® non-burn technology
- RoHS compliance
- Lead-free solution
- 6 case sizes available
- CV range: 22-150µF / 4-10V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| Surface Mount | ||
| 1.7 Ohm | ||
| MSL 3 - 168 hours | ||
| 105 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| 2.8 mm | ||
| -888 | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532290040 |
| Schedule B: | 8532290040 |