PDP SEO Portlet

NLJA476M006R1600

Niobium Oxide Capacitor, 47 uF, 6.3 V, 1.6 ohm, 1206 [3216 Metric], ± 20%, Surface Mount, 3.2 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: NLJA476M006R1600
Secondary Manufacturer Part#: NLJA476M006R1600
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NLJ Series Niobium Oxide Capacitors feature Orica non-burn technology. NLJ Series capacitors are environmentally friendly and RoHS compliant. These capacitors also offer high volumetric efficiency and CV range of 22-150µF/4-10V. NLJ Series is a lead-free solution with a capacitance tolerance of ±20%.

  • High Volumetric efficiency
  • Environmentally friendly
  • 3xreflow 260°C compatible
  • Consumer applications
  • Orica® non-burn technology
  • RoHS compliance
  • Lead-free solution
  • 6 case sizes available
  • CV range: 22-150µF / 4-10V

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
1206 [3216 Metric]
Surface Mount
1.6 Ohm
MSL 3 - 168 hours
105 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532290040
Schedule B: 8532290040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: