PDP SEO Portlet

M39014/01-1563VTR1

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: M39014/01-1563VTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2200 pF
± 10%
Radial Box - 2 Pin
null
BX
0.64 mm
5.08 mm
125 °C
-55 °C
null
2.29 mm
null
4.83 mm
4.83 mm
CKR05 Series
2.29 mm
MIL-PRF-39014
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 1.94
2500+
$1.94
5000+
$1.9303
10000+
$1.9206
20000+
$1.9109
40000+
$1.9012
SubTotal:
$4,850.00