PDP SEO Portlet

M39014/01-1562V

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: M39014/01-1562V
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1800 pF
± 10%
Radial Box - 2 Pin
null
BX
0.64 mm
5.08 mm
125 °C
-55 °C
null
2.29 mm
null
4.83 mm
4.83 mm
CKR05 Series
2.29 mm
MIL-PRF-39014
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
Need More?
USD $:
$ 2.192
100+
$2.192
200+
$1.7711
400+
$1.7622
800+
$1.7533
1600+
$1.6366
SubTotal:
$219.20