PDP SEO Portlet

CCR06CG103JRVTR1

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 5%, CG, 5.08 mm, Radial Box - 2 Pin, CCR06 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CCR06CG103JRVTR1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage Range: 50, 100, 200V
  • Voltage-Temperature Limits: CG, CH, CJ, CK, CX
  • Mil Spec Compliance: QPL MIL-PRF-20 (M,P,R,S failure rates)
  • Case Size 7.37±.25mm

Technical Attributes

Find Similar Parts

Description Value
0.01 µF
null
Radial Box - 2 Pin
null
C0G / NP0
0.64 mm
5.08 mm
125 °C
-55 °C
null
2.29 mm
null
7.37 mm
7.37 mm
null
null
null
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 7.79548
2500+
$7.79548
5000+
$7.7565
10000+
$7.71752
20000+
$7.67855
40000+
$7.63957
SubTotal:
$19,488.70