PDP SEO Portlet

CCR06CG102FRVTR2

Multilayer Ceramic Capacitor, 1000 pF, 200 V, ± 1%, CG, 5.08 mm, Radial Box - 2 Pin, CCR06 Series

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: CCR06CG102FRVTR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Voltage Range: 50, 100, 200V
  • Voltage-Temperature Limits: CG, CH, CJ, CK, CX
  • Mil Spec Compliance: QPL MIL-PRF-20 (M,P,R,S failure rates)
  • Case Size 7.37±.25mm

Technical Attributes

Find Similar Parts

Description Value
1 pF
null
Radial Box - 2 Pin
null
C0G / NP0
0.64 mm
5.08 mm
125 °C
-55 °C
null
2.29 mm
null
7.37 mm
7.37 mm
null
null
null
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532240060
Schedule B: 8532240060
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 7.2
2500+
$7.2
5000+
$7.01053
10000+
$6.83077
20000+
$6.70189
40000+
$6.57778
SubTotal:
$18,000.00