12101C475K4Z2A
SMD Multilayer Ceramic Capacitor, 4.7 uF, 100 V, 1210 [3225 Metric], ± 10%, X7R, 3.2 mm, 2.5 mm
Click image to enlarge
Manufacturer:Kyocera AVX
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: 12101C475K4Z2A
Secondary Manufacturer Part#: KAF32LR72A475KU
- RoHS 10 Compliant
- Tariff Charges
12101C475K4Z2A is an automotive multilayer ceramic capacitor. It has been developed and tested specifically for automotive applications and all manufacturing facilities are QS9000 and VDA 6.4 approved. It is using AECQ200 as the qualification vehicle for this transition.
- 4.7µF capacitance, 100VDC voltage
- Capacitance tolerance is ±10%, automotive (AECQ200), FLEXITERM® termination
- Increased sample plan stricter criteria, 100% inspection
- 3.2mm product length, 2.5mm product width
- Operating temperature range from -55°C to 125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.7 uF | ||
| ± 10% | ||
| 1210 [3225 Metric] | ||
| Standard Terminal | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 3.2 mm | ||
| 2.5 mm | ||
| AEC-Q200 | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240020 |