PDP SEO Portlet

02013A1R0CAT2A

SMD Multilayer Ceramic Capacitor, 1 pF, 25 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0, 0.6 mm

Manufacturer:Kyocera AVX
Avnet Manufacturer Part #: 02013A1R0CAT2A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating Temperature: -55°C to +85°C
  • Voltage Range: 4V to 100V
  • Capacitance Range: 100pF to 100µF
  • Sizes: 01005 to 1812

Technical Attributes

Find Similar Parts

Description Value
1 pF
± 0.25pF
0201 [0603 Metric]
Standard Terminal
C0G / NP0
MSL 1 - Unlimited
125 °C
-55 °C
0.6 mm
null
0.3 mm
null
null
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  15,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 22 Weeks
Price for: Each
Quantity:
Min:15000  Mult:15000  
Need More?
USD $:
$ 0.01122
15000+
$0.01122
SubTotal:
$168.30