M39014/01-1553V
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: M39014/01-1553V
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 µF | ||
| ± 10% | ||
| null | ||
| Radial Leaded | ||
| BX | ||
| 0.635 mm | ||
| 5.08 mm | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 2.29 mm | ||
| null | ||
| 4.83 mm | ||
| 4.83 mm | ||
| null | ||
| 2.29 mm | ||
| MIL-PRF-39014 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |