CKC33C223JJGACAUTO
SMD Multilayer Ceramic Capacitor, 0.022 uF, 1.7 kV, 3640 [9110 Metric], ± 5%, C0G / NP0
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, SMD MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CKC33C223JJGACAUTO
Secondary Manufacturer Part#: CKC33C223JJGACAUTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.022 uF | ||
| ± 5% | ||
| 3640 [9110 Metric] | ||
| Standard Terminal | ||
| C0G / NP0 | ||
| 1 | ||
| 150 °C | ||
| -55 °C | ||
| 9.3 mm | ||
| KC-LINK Series | ||
| 10.2 mm | ||
| AEC-Q200 | ||
| 1.7 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240020 |
| Schedule B: | 8532240060 |