CCR06CG103FSVTR
Manufacturer:KEMET
Product Category:
Capacitors, Ceramic Capacitors, Leaded MLCC Multilayer Ceramic Capacitors
Avnet Manufacturer Part #: CCR06CG103FSVTR
Secondary Manufacturer Part#: CCR06CG103FSV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.01 µF | ||
| ± 1% | ||
| null | ||
| Radial Leaded | ||
| C0G / NP0 | ||
| 0.64 mm | ||
| 5.08 mm | ||
| 125 °C | ||
| -55 °C | ||
| null | ||
| 2.29 mm | ||
| null | ||
| 7.37 mm | ||
| 7.37 mm | ||
| null | ||
| 2.29 mm | ||
| MIL-PRF-20 | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532240060 |
| Schedule B: | 8532240060 |