PDP SEO Portlet

C1210C334K1RACTU

SMD Multilayer Ceramic Capacitor, 0.33 uF, 100 V, 1210 [3225 Metric], ± 10%, X7R, C Series

Manufacturer:KEMET
Avnet Manufacturer Part #: C1210C334K1RACTU
Secondary Manufacturer Part#: C1210C334K1R7800
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

C1210C334K1RACTU is a commercial grade, X7R dielectric, surface mount multilayer ceramic chip capacitor (SMD MLCC). The Electronics Components, Assemblies and Materials Association (EIA) characterizes X7R dielectric as a Class II material. Components of this classification are fixed, ceramic dielectric capacitor suited for bypass and decoupling applications or for frequency discriminating circuits where Q and stability of capacitance characteristics are not critical. X7R exhibits a predictable change in capacitance with respect to time and voltage, boasting a minimal change in capacitance with reference to ambient temperature. Typical applications include decoupling, bypass, filtering and transient voltage suppression.

  • 0.33µF capacitance and ±10% capacitance tolerance
  • 1210 (3225 metric) capacitor case
  • 100V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Non-polar device, minimizing installation concerns
  • 100% pure matte tin-plated termination finish allowing for excellent solderability

Technical Attributes

Find Similar Parts

Description Value
0.33 µF
± 10%
1210 [3225 Metric]
Surface Mount
Standard Terminal
X7R
125 °C
-55 °C
3.2 mm
C Series KEMET
2.5 mm
null
null
100 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.44333
4000+
$0.44333
SubTotal:
$1,773.32