PDP SEO Portlet

E52280A97D

E522.80 Lighting LED Driver 3-CH PWM 0.45A 16-Pin SOIC N EP

Manufacturer:Elmos
Avnet Manufacturer Part #: E52280A97D
Secondary Manufacturer Part#: E52280A97D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

E522.80/81/82/83 family devices provide independent triple
linear current controller for LED driving (standalone driver or
LED cluster).

Three independent Linear Current Drivers (3*150mA)
Parallel Output Operation for up to 450mA
Low Power Standby / Sleep Mode
Thermal Management Option per Channel
Operating Input Voltage Range 5V to 25V, max. 40V
External Reference Voltage / Derating Supported
PWM Dimming (All channels or separate Channels)
Diagnostic Functionalities (LED Driver Open/Short,
IR Config Open/Short, Junction Temperature,
Supply Voltage)
Diagnostic Bus to link ICs
Selectable “Failure Feedback Mode” or
“Single Lamp Behaviour”
AEC-Q100 Qualification

Technical Attributes

Find Similar Parts

Description Value
25 V
5 V
14 V
PWM
Surface Mount
3
-40 to 150 °C
0.45 A
16SOIC N EP
Automotive
3.9 kHz
Switching

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541600010
Schedule B: 8541600025
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: