This is a toast message
Voice control HMI with RisC-V ASSP based on Renesas Solution
The Voice Control HMI with RISC-V ASSP solution is a compact voice control HMI system featuring a RISC-V 100 MHz 32-bit high-performance CPU with cost-optimized small packages. This pre-programmed solution can input analog and I2S/PDM digital microphone data, actuate digital and analog outputs, and send feedback to an external host via I2C, I3C, UART, and SPI. A QSPI memory interface enables easy memory expansion. Wake-up words and commands can be customized and support multiple languages.
CATEGORY
Analog
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.