Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

STM32 16-Channel LED Driver based on STMicroelectronics LED1642GW Expansion Board

The X-NUCLEO-LED16A1 is an STM32 Nucleo expansion board designed to provide an application for the 16 channel LED driver LED1642GW. Depending upon the end application, RGB or single color LEDs can be connected to the board. Separate brightness control is possible for each channel. The LED1642GW is a monolithic, low voltage, low current power 16-bit shift register designed for LED panel displays. The LED1642GW guarantees 20 V output driving capability allowing the user to connect several LEDs in series. In the output stage, sixteen regulated current sources provide from 3 mA to 40 mA constant current to drive the LEDs. The current is programmed through an external resistor and can be adjusted by a 7-bit current gain register in two subranges.
CATEGORY
Home & building,Industrial
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet

 

STM32 16-Channel LED Driver based on STMicroelectronics LED1642GW Expansion Board

 

STM32 16-Channel LED Driver based on STMicroelectronics LED1642GW Expansion Board