This is a toast message
i.MX RT117x Processor Power Tree based on NXP Solution
PMIC power solution for NXP's i.MX RT117x Processor. The PF5020 is fully suitable for various automotive applications based on i.MX RT117x processor. PF5020 contains three high-efficient buck regulators and one linear regulator with load switch option. Each buck regulator of PF5020 is rated up to 2500 mA and linear regulator is rated up to 400 mA. Two of the PF5020 buck converters, SW1 and SW2, support Dynamic Voltage Scaling (DVS).
CATEGORY
Automotive & transportation
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.