Custom Meta Tags

Hero Banner V2

Get Started Using /IOTCONNECT Today

Avnet's /IOTCONNECT™ is the fastest way to connect to the cloud

Custom Meta Tags

Intro and Logo - Mixed Media

/IOTCONNECT™ is the fastest and most scalable way to securely connect your connected products to the cloud. Avnet has partnered with both Amazon Web Services and Microsoft to offer /IOTCONNECT on AWS IoT and Microsoft Azure.

Avnet is working with the industry’s leading semiconductor vendors to enable /IOTCONNECT to work with the most advanced, powerful, and fully-featured microcontrollers, microprocessors and connectivity development kits available today. It is now easier to experience, first hand, how IoT connectivity can take your product to the next level.

Avnet’s engineers have created a variety of guides to quickly demonstrate /IOTCONNECT on some of the latest IoT development kits and evaluations boards from our supplier partners. By following these quick start guides, you can get connected in minutes, not hours.

You don't need to be a cloud developer, software developer or even write a single line of code. If you prefer compiling code from source, check out the Developer Guides to quickly get your developer environment setup and begin building your application.

/IOTCONNECT Guides are available today on development kits from our supplier partners below:

Video Player is loading.
Current Time 0:00
Duration 0:00
Loaded: 0%
Stream Type LIVE
Remaining Time 0:00
 
1x
    • Chapters
    • descriptions off, selected
    • captions off, selected

      /IOTCONNECT Overview (2:20)

      Supplier Logos - Static HTML

      Spacer - Static HTML