Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

Three-Phase On Board Charger (OBC) PFC Control Board based on onsemi Solution

This 3-phase PFC board is an example of the first stage of an On Board Charger system based on silicon carbide MOSFET which will lead to a higher system efficiency and a reduced BOM content. When a 3-phase voltage at 50 Hz is provided to the input connector, the output bus capacitor voltage will rise because of nature of the PFC topology.
CATEGORY
Automotive & transportation,Power & charging
CREATED DATE:
Viewed times
InductorDC to DC ConverterLEDLEDInductorDC to DC ConverterLEDInductorDC to DC ConverterLEDInductorDC to DC ConverterLEDLEDLEDLEDLEDLEDTVS DiodeTVS DiodeDiodeTVS DiodePower ConnectorHeader ConnectorHeader ConnectorUSB ConnectorHeader ConnectorHeader ConnectorHeader ConnectorHeader ConnectorHeader ConnectorHeader ConnectorHeader ConnectorHeader ConnectorD Sub ConnectorVoltage ReferenceFerrite BeadFerrite BeadAmplifierAmplifierAmplifierMicrocontrollerMicrocontrollerIsolatorIsolatorBuffer …Buffer …LDO RegulatorFlip FlopFlip FlopFlip FlopGate DriverBipolarTransistorBipolarTransistorBipolarTransistorAmplifierPotentiometerPotentiometerOptocouplerOptocouplerOptocouplerOptocoupler

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Three-Phase On Board Charger (OBC) PFC Control Board based on onsemi Solution

 

Three-Phase On Board Charger (OBC) PFC Control Board based on onsemi Solution

 

Three-Phase On Board Charger (OBC) PFC Control Board based on onsemi Solution