Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

NXP QorIQ LayerScape Series power rails based on TDK uPOL Power Module Solution

NXP QorIQ LayerScape Application Processor Power rails based on TDK uPOL Power Modules Solution, saving space without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V.
CATEGORY
Embedded,Industrial,Analog,Power & charging
CREATED DATE:
Viewed times
DC to DC Converter(FS1404-3300-AL)DC to DC Converter(FS1403-5000-AL)DC to DC Converter(FS1403-3300-AL)DC to DC Converter(FS1406-0800-AL)DC to DC Converter(FS1406-0800-AL)VIN (12V)BVDD, DVDD, L1VDD (3.3V / 4A)System Voltage (5V / 3A)System Voltage (3.3V / 3A)Enet Voltages (0.8V/0.88V/0.9V/1.0V/1.2V/1.8V)Enet Voltages (0.8V/0.88V/0.9V/1.0V/1.2V/1.8V)DC to DC Converter(FS1406-1200-AL)DC to DC Converter(FS1406-1800-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1412-0600-AL)GVDD/G1VDD, 1.2V DDR4, AVDD_SD_PLL (1.2V / 3A to 6A)OVDD, AVDD_PLAT (1.8V / 2A to 6A)VDD, VDDC, SDVDD, SXVDD (1.0V / 6A to 50A)G1VDD, GVDD, X1VDD, AVDD_SD_PLL (1.35V / 2A)

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

NXP QorIQ LayerScape Series power rails based on TDK uPOL Power Module Solution

 

NXP QorIQ LayerScape Series power rails based on TDK uPOL Power Module Solution

 

NXP QorIQ LayerScape Series power rails based on TDK uPOL Power Module Solution