Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

AMD Zynq UltraScale+ U5EG ADAS Central Compute Engine Power based on MPS Solution

Design for powering AMD Zynq UltraScale+ MPSoC U5EG ADAS Central Comput Engine Application using MPS Automotive and Industrial grade Discrete Solutions. Featuring the MPQ8904 Automotive grade 500mA Linear Regulator. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Analog,Power & charging
CREATED DATE:
Viewed times
DC to DC Converter(MPQ2918GF-AEC1-Z)DC to DC Converter(MPQ4470AGL-AEC1-Z)DC to DC Converter(MPQ4423HGQ-P)DC to DC Converter(MPQ2166AGRHE-AEC1-P)DC to DC Converter(MP2322GQH-Z)DC to DC Converter(MPQ2166AGRHE-AEC1-P)VCCINT_IO (0.85V)VCC_PSINTLP (0.85V)VCCBRAM (0.85V)VCCPSINTFP (0.85V)VCCINT (0.85V)VCC_PSINTFP_DDR (0.85V)HPIO_VCCO (1.5V @ 5A)VIN (12V)LDO Regulator(MPQ8904DD-AEC1-LF-Z)HPIO_VCCOVCCAUXVCCAUX_IOVCCADCVCC_PSAUXVCC_PSAMSVCC_PSDDR_PLL(LP)DDR4VCC_PSI[0]HDIO_VCCOVCO_PSDDRVMGTAVTTPS_MGTRAVCCVMGTAVCC

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

AMD Zynq UltraScale+ U5EG ADAS Central Compute Engine Power based on MPS Solution

 

AMD Zynq UltraScale+ U5EG ADAS Central Compute Engine Power based on MPS Solution

 

AMD Zynq UltraScale+ U5EG ADAS Central Compute Engine Power based on MPS Solution