Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Portlet

AMD Artix 7 Power Rails with SERDES based on TDK uPOL Module Solution

AMD Artix 7 FPGAs Power Tree with SERDES based on TDK uPOL Power Modules Solution, saving space without compromising in performance. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V. (Programmable logic devices by AMD were previously known as Xilinx)
CATEGORY
Embedded,Industrial,Analog,Power & charging
CREATED DATE:
Viewed times
DC to DC Converter(FS1406-1000-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-0600-AL)DC to DC Converter(FS1406-1000-AL)DC to DC Converter(FS1403-5000-AL)VIN (12V)VCCINT/VCCBRAMVCCAUX, VCCIOMGTAVTTMGTAVCCSystem Voltage

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

AMD Artix 7 Power Rails with SERDES based on TDK uPOL Module Solution

 

AMD Artix 7 Power Rails with SERDES based on TDK uPOL Module Solution

 

AMD Artix 7 Power Rails with SERDES based on TDK uPOL Module Solution