PDP SEO Portlet

271KD14

TVS Varistor, 175 VAC, 225 VDC, 14D, 455 V, Disc, Radial Leaded, 14 mm, Metal Oxide Varistor (MOV)

Manufacturer:YAGEO
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: 271KD14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
455 MV
105 °C
-40 °C
null
null
null
null
Disc 14mm
14 mm
Metal Oxide Varistor (MOV)
175 V
225 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks ,3 days
Price for: Each
Quantity:
Min:3200  Mult:400  
Need More?
USD $:
$ 0.08787
3200+
$0.08787
SubTotal:
$281.18