SK-KV260-G
Vision AI Starter Kit, K26, 32 / 64bit, ARM Cortex-A53 / Cortex-R5F
- RoHS 10 Compliant
- Tariff Charges
SK-KV260-G is a Kria KV260 vision AI starter kit with encryption enabled. This is comprised of a non-production version of the K26 system-on-module (SOM), carrier card, and thermal solution. The SOM is very compact and only includes key components such as a Zynq® UltraScale+™ MPSoC based silicon device, memory, boot, and security module. The carrier card allows various interfacing options and includes a power solution and network connectors for camera, display, and microSD card. The thermal solution has a heat sink, heat sink cover, and fan. This kit is designed to provide customers a platform to evaluate their target applications and ultimately design their own carrier card with Xilinx K26 SOMs. While the SOM itself has broad AI/ML applicability across markets and applications, target applications for the Kria KV260 Vision AI Starter Kit include smart city and machine vision, security cameras, retail analytics, and other industrial applications.
- Multi-camera support: up to 8 interfaces
- 3 MIPI sensor interfaces, USB cameras
- Built-in ISP component (OnSemi) and HDMI 1.4, DisplayPort™ 1.2a outputs
- Flexible connectivity: 1Gb Ethernet, USB 3.0 / 2.0
- Expandable: extend to any sensor or interface, access Pmod ecosystem
- 1Gb flexible connectivity, 4GB (4 x 512Mb x 16 bit) [non-ECC] DDR memory
- 512Mb QSPI primary boot memory, 256K system logic cells, 144 block RAM blocks
- Thermal cooling solution: active (fan + heatsink)
- Form factor: SOM + carrier card + thermal solution
- Starter kit dimension is 119mm x 140mm x 36mm
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| null | ||
| Developer Stickers | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |