PDP SEO Portlet

EK-U1-ZCU208-V1-G

Evaluation Kit, XCZU48DR-2FSVG1517E, ARM, 16bit, Cortex-A53, Cortex-R5,, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU208-V1-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU208-V1-G is a Zynq UltraScale+ RFSoC ZCU208 evaluation kit. The Zynq™ UltraScale+™ RFSoC ZCU208 evaluation kit is the ideal RF test platform for both out-of-box evaluation and cutting-edge application development. This kit features a Zynq UltraScale+ RFSoC ZU48DR which integrates eight 14-bit 5GSPS ADCs, eight 14-bit 10GSPS DACs, and eight soft decision forward error correction (SD-FEC) cores designed to jumpstart RF class applications. The combination of Arm® Cortex®-A53 and Cortex-R5 subsystems, UltraScale+ programmable logic, and the highest signal processing bandwidth in a Zynq UltraScale+ device, makes the ZCU208 evaluation kit the most comprehensive RF Analog-to-Digital signal chain prototyping platform. Target applications are remote PHY for cable access, early warning phased array radar/digital array radar, satellite communications, 5G wireless, test and measurement, all high performance RF applications.

  • Integrated 8x 5GSPS ADC, 8x 10GSPS DAC, 8x SD-FEC design example
  • Lidless package for improved thermal dissipation
  • DDR4 component – 4GB, 64-bit, 2666MT/s, attached to programmable logic (PL)
  • DDR4 SODIMM – 4GB 64-bit, 2400MT/s, attached to the processing subsystem (PS)
  • Quad zSFP/zSFP+ cage assembly, 8 user-I/O, single-color LEDs
  • 310.515mm height, 271.145mm width, thickness (+/-5%) is 3.02mm
  • Operating environmental temperature    range from 0°C to +45°C
  • 12V wall adapter, ATX power compatible
  • 8 # of 14-bit RF-ADCs, 5 max rate (GSPS), 8 # of 14-bit RF-DACs, 8 SD-FEC
  • 4GB 64-bit SODIMM PS DDR4, 8GB 64-bit component PL DDR4, 16GB Micro SD card

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A002.H
HTSN: 8471500150
Schedule B: 8471500110
In Stock :  7
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 8 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 17069.4
1+
$17069.4
SubTotal:
$17,069.40