TNPW06032K20FEEA
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Fixed Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: TNPW06032K20FEEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 125 mW | ||
| 0.85 mm | ||
| 0.45 mm | ||
| 1.6 mm | ||
| null | ||
| 0.85 mm | ||
| null | ||
| 2.2 kohm | ||
| 1 | ||
| 0603 [1608 Metric] | ||
| Surface Mount Device | ||
| Thin Film | ||
| null | ||
| ± 25ppm/K | ||
| 75 VAC |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |