PDP SEO Portlet

TCRT1000

SENSOR REFL, NO LENSES, PARALLEL AXES-e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TCRT1000
Secondary Manufacturer Part#: 95B4819
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TCRT1000 is a reflective Optical Sensor with straight leads that includes an infrared emitter and phototransistor in a leaded package which blocks visible light.

  • Phototransistor Detector
  • 1mm Peak Operating Distance
  • 0.5mA Typical Output Current Under Test
  • 950nm Emitter Wavelength
  • Daylight Blocking Filter
  • Lead (Pb)-Free Soldering Released

Technical Attributes

Find Similar Parts

Description Value
Tin-Silver
260
50 mA
32 V
50 mA
200 mW
Through Hole
1
-40 to 85 °C
4
4
7 x 2.5 x 4 mm
Reflective

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541420080
Schedule B: 8541420000
In Stock :  0
Additional inventory
Factory Lead Time: 52 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.649
10+
$0.562
25+
$0.546
50+
$0.528
100+
$0.512
500+
$0.495
1000+
$0.488