ES1D-E3/61T
Fast / Ultrafast Diode, 200 V, 1 A, Single, 920 mV, 15 ns, 30 A
- RoHS 10 Compliant
- Tariff Charges
The ES1D-E3/5AT is a surface mount plastic Rectifier Diode with matte tin-plated leads terminals, UL94V-0 flame-rated moulding compound case and colour band denotes cathode end polarity. Glass passivated pallet chip junction and ultrafast recovery times for high efficiency. Ideal for automated placement.
- Low forward voltage
- Low power losses
- High forward surge capability
- 140V Maximum RMS voltage
- 200V Maximum DC blocking voltage
- 15ns Maximum reverse recovery time
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 A | ||
| DO-214AC (SMA) | ||
| Single | ||
| 30 A | ||
| 920 mV | ||
| 2 | ||
| 150 °C | ||
| ES1D Series | ||
| 200 V | ||
| 25 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |