M39029/56-351
Circular Connector Contact, MIL-DTL-38999, Socket, Crimp, 20 AWG, 24 AWG
- RoHS 10 Compliant
- Tariff Charges
The M39029/56-351 is a crimp rear release Socket Contact made of copper with gold plated finish and accepts 24 to 20AWG wire. It is suitable for use with MIL-C-38999 connectors.
- 500-cycle Durability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Gold | ||
| 20 | ||
| Receptacle | ||
| Cable Mount | ||
| -65 to 200 °C | ||
| TV | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |