PDP SEO Portlet

967067-2

Seal Protector, 3.45mm Cavity, Silicone, Yellow

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 967067-2
Secondary Manufacturer Part#: 967067-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 967067-2 is a 1-wire Seal (SWS) made of silicone body and yellow in color. It is suitable for use with the MCON interconnection system. It has poor resistance to hydrocarbons and it is a lubricant content.

  • -40 to 130°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Silicone
Yellow
Micro Quadlok System Series 3.6mm Cavity
-40 to 130 °C
4.1 mm
8.5 x 4.1 mm
8.5 mm
Single Wire Seal

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1  
USD $:
2000+
$0.04028
10000+
$0.03392
21000+
$0.0318
44000+
$0.02976
120000+
$0.02785