PDP SEO Portlet

963530-1

Seal Silicone for MCP Series Connectors Gray

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 963530-1
Secondary Manufacturer Part#: 963530-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

963530-1 is a single wire seal for use with HDSCS, micro-timer II and multiple contact point (MCP) series connectors.

  • Silicone body
  • Grey colour
  • Mates with AMP MCP 1.5K contact system
  • 3.6mm?[?.142in?] cavity diameter
  • 3.6mm cavity diameter

Technical Attributes

Find Similar Parts

Description Value
Silicone
Gray
MCP Series Connectors
-40 to 130 °C
3.9 mm
3.9 x 7.8 mm
7.8 mm
963530 Series
Seal

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  20000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.01885
120000+
$0.01848
360000+
$0.01822
840000+
$0.01687
1680000+
$0.01678