PDP SEO Portlet

828921-1

Circular Connector Cable Seal, 2.5mm System Series, 2.5mm Sealed Circular Connector, 2 mm

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 828921-1
Secondary Manufacturer Part#: 19J6642
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 828921-1 is a Circular Connector Single Wire Seal made of yellow silicone.

  • -40 to 130°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Silicone
Yellow
2.2 to 3 mm Insulation Diameter Circular & DIN Connectors
-40 to 130 °C
7.8 mm mm
828921
Single Wire Seal

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 228 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
1+
$0.106
10+
$0.071
25+
$0.06
100+
$0.054
500+
$0.048
1000+
$0.046
2500+
$0.044