66598-9
Circular Contact Socket Crimp ST Cable Mount
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.8 to 2 mm² | ||
| Copper Alloy | ||
| Tin | ||
| 16 | ||
| Power|Signal | ||
| AMP Type III+ CPC/CPM Series Circular Power Connectors | ||
| Pin | ||
| Tin | ||
| 10 mOhm | ||
| 13 A | ||
| Cable Mount | ||
| -55 to 90 °C | ||
| 2.54 um | ||
| 27.13 x 4.32 x 4.32 mm | ||
| Type III+ | ||
| No | ||
| Crimp | ||
| 18 to 14, 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538903000 |
| Schedule B: | 8538907080 |