PDP SEO Portlet

5748676-4

D Sub Backshell, Diecast, Rapid Assembly, AMPLIMITE, DC, 180°, Zinc Alloy Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5748676-4
Secondary Manufacturer Part#: 5748676-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5748676-4 is a 37-position shielded D-sub Backshell with Grommets and is made of zinc alloy. The Amplimite backshell has nickel-plated bright shield and used with jacketed cable. The backshell has RFI/EMI shield allows cable to be fully prepared and terminated to the connector. It is used with plug/receptacle.

  • 4-40 Thread size

Technical Attributes

Find Similar Parts

Description Value
20.32 mm
69.54 x 20.32 x 48.76 mm
48.76 mm
69.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  100.0
Ships in 1 bus. day
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$8.35583
500+
$6.08012
1000+
$4.73609
2500+
$4.03782
5000+
$3.59944