PDP SEO Portlet

5747223-3

D Sub Screwlock / Slidelock, AMPLIMITE Series, 18.99 mm, 4-40

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5747223-3
Secondary Manufacturer Part#: 5747223-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 5747223-3 is a female Screwlock Assembly Kit for use with Amplimite series HD, HDE, HDF and HDP series D-sub connectors. This screwlock is made from cold-rolled steel with a clear chromate finish.

  • Female Screwlock Assembly Kit
  • Clear Chromate Body Finish
  • Thread Size : 4-40 (Female)/2-56 (Male)
  • Thread Length : 9.70 mm
  • Screw Length : 18.99 mm

Technical Attributes

Find Similar Parts

Description Value
4.74 mm
18.99 x 4.74 mm
18.99 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 7318152010
Schedule B: 7318159000
In Stock :  1.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.34068
5000+
$1.97158
10000+
$1.75245
25000+
$1.57088
50000+
$1.4453