PDP SEO Portlet

5207661-3

Conn D-Sub Housing Receptacle 37 POS 4 Shell Size Crimp ST Cable Mount Carton

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 5207661-3
Secondary Manufacturer Part#: 5207661-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • HDP-20 Crimp Snap-In Contact Receptacle with Tin Plated Shell
  • Shell size: 4
  • Number of Contact Position: 37
  • Clinch Nut Mounting
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plate

Technical Attributes

Find Similar Parts

Description Value
Nylon|Polyester|Carbon Steel
Straight
Receptacle
Cable Mount
37
1
-55 to 105 °C
17.9 mm
69.32 x 17.9 x 12.55 mm mm
12.55 mm
69.32 mm
5207661
4
Crimp
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  134.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 62 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.42119
1000+
$5.09305
2500+
$4.39303
5000+
$3.95852
10000+
$3.65679