PDP SEO Portlet

ATUM-24/6-0-STK

Heat Shrink Tubing 4:1 PO (Polyolefin) Black

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: ATUM-24/6-0-STK
Secondary Manufacturer Part#: NB10132001
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PO (Polyolefin)
Black
24 mm
6 mm
-55 to 110 °C
1219.2 mm
ATUM
4:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$36.43356
100+
$34.46418
200+
$19.73954
300+
$18.46406
400+
$18.00246