PDP SEO Portlet

1658683-1

D Sub Connector Housing, 44 Ways, High Density D Sub, 3, AMPLIMITE HDP-22, Receptacle, Metal Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 1658683-1
Secondary Manufacturer Part#: 1658683-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658683-1 is a 44-way 3-row Crimp Snap-in Receptacle with thermoplastic insert. This Amplimite HDP-22 series connector comes with tin-plated steel shell and nylon GF housing. It is intermateable with any size 22 Subminiature D connector dimensionally complying with MIL-C-24308 and capable of using numerous standard HD-20 cable clamps and mating hardware.

  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
Glass Filled Nylon|Carbon Steel
Straight
Receptacle
Cable Mount
44
1
-55 to 105 to 105 °C
2.28 mm
17.8 mm
53.03 x 17.8 x 12.55 mm
12.55 mm
53.84 mm
1658683
DB
Crimp
Housing

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:15  Mult:1  
USD $:
15+
$6.25727
60+
$5.98228
150+
$5.7105
250+
$5.4496
1000+
$4.84634