PDP SEO Portlet

T435-800H

Triac, 800 V, 4 A, TO-251 (IPAK), 1.3 V, 35 mA, 3 Pins

Manufacturer:STMicroelectronics
Product Category: Thyristors, TRIACs
Avnet Manufacturer Part #: T435-800H
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Three quadrants Triac
  • 600 to 800 V VDRM/VRRM
  • UL certified (ref. file E81734)
  • Technical Attributes

    Find Similar Parts

    Description Value
    35.0 MA
    1.3 V
    35 MA
    3 Pins
    4 A
    125 °C
    null
    1.56 V
    800 V
    null
    800 V
    Through Hole
    IPAK

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8541300080
    Schedule B: 8541300080
    In Stock :  48
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 15 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    Need More?
    USD $:
    $ 0.1697
    1+
    $0.1697
    SubTotal:
    $0.17