PDP SEO Portlet

CLOUDST25TA02K-P

Evaluation Board, ST25TA02K-P NFC/RFID Tag IC, GPO, 2Kbit EEPROM, NDEF Data Support

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: CLOUDST25TA02K-P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ST25TA NFC forum type 4 Tag IC evaluation board based on the ST25TA02K-P device, allowing to assess the features and capabilities of the ST25TA circuit series. The kit consists in a ready-to-use printed circuit board equipped with an ST25TA02K-P NFC/RFID Tag and a 19mm single layer inductive antenna etched on the PCB. The ST25TA is NFC/RFID tag IC with a general purpose output (GPO) that features a 256bytes (2Kbit) EEPROM with NDEF data support. Provision for a connector to operate the ST25TA GPO is also provided. The EEPROM is powered and operated through its contactless interface, compliant with NFC forum type 4 tag and ISO/IEC 14443 type A. An external power supply is needed to use the ST25TA GPO.

  • Contactless interface
  • 106Kbps data rate
  • Internal 50pF tuning capacitance allowing small inductive antenna design
  • 1 million erase-write cycles endurance
  • 200 years data retention
  • 128bit password data protection
  • 20bit events counter for read or write access with anti-tearing feature
  • Configurable general purpose output, indicating for example RF field detection
  • Associated Android application for smartphone used as a NFC reader

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 9023000000
Schedule B: 9023000000
In Stock :  0
Additional inventory
Lead Time Unavailable
Price for: Each
Quantity:
Min:114  Mult:1  
Need More?
USD $:
$ 0
SubTotal:
$0.00