PDP SEO Portlet

CL31B106KAHNNNE

SMD Multilayer Ceramic Capacitor, 10 µF, 25 V, 1206 [3216 Metric], ± 10%, X7R

Manufacturer:Samsung
Avnet Manufacturer Part #: CL31B106KAHNNNE
Secondary Manufacturer Part#: CL31B106KAHNNNE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL31B106KAHNNNE is a Multi-layer ceramic capacitor temporarily charges and remove noise in electronic circuits. It is suitable for use in smart Phone, PC, HDD/SSD Board, Tablet, Display, Game Machine, DC-DC Converter.

  • Excellent DC bias characteristics
  • High speed automatic chip placement on PCBs

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
Standard Terminal
125 °C
-55 °C
3.2 mm
1.6 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.02758
4000+
$0.02696
8000+
$0.02634
16000+
$0.02572
32000+
$0.0251