PDP SEO Portlet

CL10B104KA8NNNC

SMD Multilayer Ceramic Capacitor, 0.1 µF, 25 V, 0603 [1608 Metric], ± 10%, X7R

Manufacturer:Samsung
Avnet Manufacturer Part #: CL10B104KA8NNNC
Secondary Manufacturer Part#: CL10B104KA8NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MLCC (Multilayer Ceramic Capacitor) is SMD (Surface Mounted Device) type capacitor that is used in wide ranges of capacitance. MLCC is paid more attentions than other capacitors due to the better frequency characteristics, higher reliability, higher withstanding voltage and so on.

MLCC is made of many layers of ceramic and inner electrodes like sandwich. Pd was used for inner electrodes. But the price of Pd was skyrocketed and Pd was replaced by the BME (Base Metal Electrode), which reduced the total cost of MLCC.

This inner electrode is connected to outer termination for surface mounting, which is composed of three layers, Cu or Ag layer, Ni plating layer, and SnPb or Sn plating layer. Most of MLCCs become Pb free by the environmental issue at present.

MLCC is divided into two classes. Class I (C0G, etc) is the temperature compensating type. It has a small TCC (Temperature Coefficient of Capacitance) and a better frequency performance.

Therefore, it is used in RF applications such as cellular phone, tuner, and so on. Class II (X7R, X5R, Y5V, etc) is the high dielectric constant type, which is used in general electronic circuit.

Especially high capacitance MLCC is replacing other capacitors (Tantalum and Aluminum capacitor) due to the low ESR (Equivalent Series Resistance) value.

  • Miniature Size
  • Wide Capacitance and Voltage Range
  • Highly Reliable Performance
  • Tape & Reel for Surface Mount Assembly
  • Low ESR
  • High Q at High Frequencies
  • Stable Temperature Dependence of Capacitance

Technical Attributes

Find Similar Parts

Description Value
0.1 uF
10%
MSL 2 - 1 year
125 °C
-55 °C
1.6 mm
0.85 mm
-888
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  3928000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.00265
8000+
$0.00263
16000+
$0.00262
32000+
$0.00261
64000+
$0.00259