PDP SEO Portlet

CL05B103KB5NNNC

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]

Manufacturer:Samsung
Avnet Manufacturer Part #: CL05B103KB5NNNC
Secondary Manufacturer Part#: CL05B103KB5NNNC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

CL05B103KB5NNNC is a multi-layer ceramic capacitor.

  • 10nF capacitance, ±10% capacitance tolerance
  • 50V rated voltage, Ni inner electrode, Cu termination
  • Temperature characteristic is X7R (-55°C to 125°C)
  • 0.50±0.05mm thickness, 1.00±0.05mm length, 0.50±0.05mm width
  • Oper

Technical Attributes

Find Similar Parts

Description Value
0.01 uF
± 10%
0402 [1005 Metric]
Standard Terminal
125 °C
-55 °C
1 mm
0.5 mm
-888
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532240020
Schedule B: 8532240020
In Stock :  2490000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.00137
20000+
$0.00136
40000+
$0.00136
80000+
$0.00135
160000+
$0.00134