PDP SEO Portlet

EEU-FR1V681

Aluminum Electrolytic Capacitor, 680 uF, 35 V, ± 20%, 10000 hours @ 105°C, Radial Leaded

Manufacturer:Panasonic
Avnet Manufacturer Part #: EEU-FR1V681
Secondary Manufacturer Part#: EEU-FR1V681
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EEUFR1V681 is a FR-series, Type 'A' radial leaded aluminium electrolytic capacitor. It is built upon Panasonic's existing technology and allows for a quality, competitive product that better serves user requirements. This capacitor is suitable for switchi

  • Capacitance is 680µF with ±20% tolerance
  • 5mm lead spacing
  • Operating temperature range from -40°C to 105°C
  • 20mm x 10mm product height x product diameter
  • 2.18A ripple current
  • Voltage(DC) is 35V
  • Low ESR

Technical Attributes

Find Similar Parts

Description Value
680 µF
± 20%
Radial Leaded
5 mm
10000 hours @ 105°C
105 °C
-40 °C
Polar
10 mm
20 mm
10 x 20
2.18 A
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532220040
Schedule B: 8532220040
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.28588
2+
$0.28344
4+
$0.27858
8+
$0.27371
16+
$0.26885